SLG228M050S1A5Q30K | Teapo

Electrolytic capacitor, 2200 µF, 50 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG228M050S1A5Q30K

Order No.: 13D542
EAN: 4099879872562
MPN:
SLG228M050S1A5Q30K
LG050M2200-2230
Series: LG
SLG228M050S1A5Q30K Teapo Electrolytic Capacitors Image 1
SLG228M050S1A5Q30K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 1,015 pcs.
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.7727 €
100 pcs.
2.3919 €
250 pcs.
2.1658 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 50 VDC, type LG 50.

Technical specifications
Filter Property Value
Version polar
Capacity 2200 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 1.55 A
Design radial
Grid 10 mm
Connection snap-in
diameter 22 mm
Length 30 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes