SLG227M450S1A5S40K | Teapo

Electrolytic capacitor, 220 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, SLG227M450S1A5S40K

Order No.: 13D330
EAN: 4099879872272
MPN:
SLG227M450S1A5S40K
LG450M0220-3040
Series: LG
SLG227M450S1A5S40K Teapo Electrolytic Capacitors Image 1
SLG227M450S1A5S40K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2705 € *
Available: 2 pcs.
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.2828 €
100 pcs.
6.3903 €
250 pcs.
6.1404 €
1000 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 450 VDC, type LG 450.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
Ripple current 1 A
Design radial
Grid 10 mm
Connection snap-in
diameter 30 mm
Length 40 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes