SLG227M450S1A5R50K | Teapo

Electrolytic capacitor, 220 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG227M450S1A5R50K

Order No.: 13D328
EAN: 4099879872265
MPN:
SLG227M450S1A5R50K
LG450M0220-2550
Series: LG
SLG227M450S1A5R50K Teapo Electrolytic Capacitors Image 1
SLG227M450S1A5R50K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5914 € *
Available: 25 pcs.
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.4490 €
100 pcs.
7.4137 €
250 pcs.
7.1281 €
1000 pcs.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 450 VDC, type LG 450.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
Ripple current 1 A
Design radial
Grid 10 mm
Connection snap-in
diameter 25 mm
Length 50 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes