SLG227M400S1A5S30K | Teapo

Electrolytic capacitor, 220 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, SLG227M400S1A5S30K

Order No.: 13D326
EAN: 4099879872258
MPN:
SLG227M400S1A5S30K
LG400M0220-3030
Series: LG
SLG227M400S1A5S30K Teapo Electrolytic Capacitors Image 1
SLG227M400S1A5S30K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 29 pcs.
Next delivery: 50 pcs. on 2026-05-14
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
5.8905 €
100 pcs.
5.1646 €
250 pcs.
4.9623 €
1000 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 400 VDC, type LG 400.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 400 V
Tolerance ±20 %
Ripple current 1.05 A
Design radial
Grid 10 mm
Connection snap-in
diameter 30 mm
Length 30 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes