SLG227M250S1A5Q30K | Teapo

Electrolytic capacitor, 220 µF, 250 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG227M250S1A5Q30K

Order No.: 13D320
EAN: 4099879872234
MPN:
SLG227M250S1A5Q30K
LG250M0220-2230
Series: LG
SLG227M250S1A5Q30K Teapo Electrolytic Capacitors Image 1
SLG227M250S1A5Q30K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1650 € *
Available: 4 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.6652 €
100 pcs.
3.2130 €
250 pcs.
3.0940 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 250 VDC, type LG 250.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 250 V
Tolerance ±20 %
Ripple current 950 mA
Design radial
Grid 10 mm
Connection snap-in
diameter 22 mm
Length 30 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes