SLG227M200S1A5Q25K | Teapo

Electrolytic capacitor, 220 µF, 200 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG227M200S1A5Q25K

Order No.: 13D318
EAN: 4099879872227
MPN:
SLG227M200S1A5Q25K
LG200M0220-2225
Series: LG
SLG227M200S1A5Q25K Teapo Electrolytic Capacitors Image 1
SLG227M200S1A5Q25K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Available: 210 pcs.
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.3201 €
100 pcs.
2.9036 €
250 pcs.
2.7965 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 200 VDC, type LG 200.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 200 V
Tolerance ±20 %
Ripple current 800 mA
Design radial
Grid 10 mm
Connection snap-in
diameter 22 mm
Length 25 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes