SLG159M025S1A5S35K | Teapo

Electrolytic capacitor, 15000 µF, 25 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, SLG159M025S1A5S35K

Order No.: 13D508
EAN: 4099879872494
MPN:
SLG159M025S1A5S35K
LG025M15000-3035
Series: LG
SLG159M025S1A5S35K Teapo Electrolytic Capacitors Image 1
SLG159M025S1A5S35K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3070 € *
Available: 44 pcs.
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.5335 €
100 pcs.
4.8671 €
250 pcs.
4.6767 €
1000 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 25 VDC, type LG 25.

Technical specifications
Filter Property Value
Version polar
Capacity 15000 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 3.15 A
Design radial
Grid 10 mm
Connection snap-in
diameter 30 mm
Length 35 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes