SLG109M063S1A5T50K | Teapo

Electrolytic capacitor, 10000 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SLG109M063S1A5T50K

Order No.: 13D578
EAN: 4099879872692
MPN:
SLG109M063S1A5T50K
LG063M10000-3550
Series: LG
SLG109M063S1A5T50K Teapo Electrolytic Capacitors Image 1
SLG109M063S1A5T50K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Next delivery: 28 pcs. on 2026-05-05
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
10 pcs.
10.7457 €
100 pcs.
9.4248 €
250 pcs.
9.0559 €
1000 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 63 VDC, type LG 63.

Technical specifications
Filter Property Value
Version polar
Capacity 10000 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 4.4 A
Design radial
Grid 10 mm
Connection snap-in
diameter 35 mm
Length 50 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes