SLG109M025S1A5Q40K | Teapo

Electrolytic capacitor, 10000 µF, 25 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG109M025S1A5Q40K

Order No.: 13D506
EAN: 4099879872487
MPN:
SLG109M025S1A5Q40K
LG025M10000-2240
Series: LG
SLG109M025S1A5Q40K Teapo Electrolytic Capacitors Image 1
SLG109M025S1A5Q40K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 145 pcs.
Next delivery: 100 pcs. on 2026-07-30
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.1174 €
100 pcs.
3.6176 €
250 pcs.
3.4748 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 25 VDC, type LG 25.

Technical specifications
Filter Property Value
Version polar
Capacity 10000 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 2.7 A
Design radial
Grid 10 mm
Connection snap-in
diameter 22 mm
Length 40 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes