SLG107M450S1A5R30K | Teapo

Electrolytic capacitor, 100 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG107M450S1A5R30K

Order No.: 13D280
EAN: 4099879872159
MPN:
SLG107M450S1A5R30K
LG450M0100-2530
Series: LG
SLG107M450S1A5R30K Teapo Electrolytic Capacitors Image 1
SLG107M450S1A5R30K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available: 98 pcs.
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
4.9028 €
100 pcs.
4.2959 €
250 pcs.
4.1293 €
1000 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 450 VDC, type LG 450.

Technical specifications
Filter Property Value
Version polar
Capacity 100 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
Ripple current 600 mA
Design radial
Grid 10 mm
Connection snap-in
diameter 25 mm
Length 30 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes