KTA687M035S1A5L20K | Teapo

Electrolytic capacitor, 680 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, KTA687M035S1A5L20K

Order No.: 11D5412
EAN: 4099879867087
MPN:
KTA687M035S1A5L20K
TA 680uF/35V
Series: TA
KTA687M035S1A5L20K Teapo Electrolytic Capacitors Image 1
KTA687M035S1A5L20K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.7973 €

Electrolytic capacitor in aluminum can, type Teapo TA.

With radial connections

Rated voltage 35 V.

Technical specifications
Filter Property Value
Version polar
Capacity 680 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
Ripple current 650 mA
Design radial
Grid 5 mm
diameter 13 mm
Length 20 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes