KSY477M016S1A5G15K | Teapo
Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, KSY477M016S1A5G15K
Unit Price (€ / pc.)
0.4760 € *
Available: 274 pcs.
Next delivery: 500 pcs. on 2026-04-30
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.2975 €
50 pcs.
0.2130 €
250 pcs.
0.1773 €
1000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Teapo SY.
With radial connections and low ESR
Rated voltage 16 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| Ripple current | 840 mA | |
| Design | radial | |
| Grid | 3.5 mm | |
| diameter | 8 mm | |
| Length | 15 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |