KSY476M063S1A5G11K | Teapo
Electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, KSY476M063S1A5G11K
Unit Price (€ / pc.)
0.4165 € *
Available: 827 pcs.
Next delivery: 500 pcs. on 2026-04-16
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2654 €
50 pcs.
0.1892 €
250 pcs.
0.1571 €
1000 pcs.
0.1357 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Teapo SY.
With radial connections and low ESR
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Ripple current | 300 mA | |
| Design | radial | |
| Grid | 3.5 mm | |
| diameter | 8 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |