KSY227M025S1A5G11K | Teapo

Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, KSY227M025S1A5G11K

Order No.: 11D5162
EAN: 4099879866271
MPN:
KSY227M025S1A5G11K
SY220UF/25V
Series: SY
KSY227M025S1A5G11K Teapo Electrolytic Capacitors Image 1
KSY227M025S1A5G11K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 78 pcs.
Next delivery: 500 pcs. on 2026-04-09
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2606 €
50 pcs.
0.1868 €
250 pcs.
0.1547 €
1000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type Teapo SY.

With radial connections and low ESR

Rated voltage 25 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 640 mA
Design radial
Grid 3.5 mm
diameter 8 mm
Length 11 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes