KSS106M063S1A5E07K | Teapo
Electrolytic capacitor, 10 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, KSS106M063S1A5E07K
Unit Price (€ / pc.)
0.2594 € *
Available: 3,054 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2594 €
10 pcs.
0.1618 €
50 pcs.
0.1178 €
250 pcs.
0.0976 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type SS.
With radial connections
Rated voltage 63 VDC, type SS 63.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Ripple current | 50 mA | |
| Design | radial | |
| Grid | 2.5 mm | |
| diameter | 6.3 mm | |
| Length | 7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |