KSH476M063S1A5G11K | Teapo

Electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, KSH476M063S1A5G11K

Order No.: 11D5446
EAN: 4099879867353
MPN:
KSH476M063S1A5G11K
Series: SH
KSH476M063S1A5G11K Teapo Electrolytic Capacitors Image 1
KSH476M063S1A5G11K Teapo Electrolytic Capacitors Image 2
KSH476M063S1A5G11K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 564 pcs.
Next delivery: 500 pcs. on 2026-06-03
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.2451 €
50 pcs.
0.1749 €
250 pcs.
0.1464 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, KSH476M063S1A5G11K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Filter Property Value
Version polar
Capacity 47 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 155 mA
Design radial
Grid 3.5 mm
diameter 8 mm
Length 11 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes