KSH475M350S1A5H15K | Teapo
Electrolytic capacitor, 4.7 µF, 350 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSH475M350S1A5H15K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 222 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.3808 €
100 pcs.
0.3213 €
500 pcs.
0.2796 €
1000 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, KSH475M350S1A5H15K, TEAPO
Lead-Aluminum electrolytic capacitor
Features
- High CV product
- High rated voltage
- RoHS-compatible
- Long useful life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 350 V | |
| Tolerance | ±20 % | |
| Ripple current | 45 mA | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 15 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |