KSH475M063S1A5C11K | Teapo

Electrolytic capacitor, 4.7 µF, 63 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, KSH475M063S1A5C11K

Order No.: 11D5443
EAN: 4099879867322
MPN:
KSH475M063S1A5C11K
Series: SH
KSH475M063S1A5C11K Teapo Electrolytic Capacitors Image 1
KSH475M063S1A5C11K Teapo Electrolytic Capacitors Image 2
KSH475M063S1A5C11K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.2118 € *
Available: 1,643 pcs.
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2118 €
10 pcs.
0.1845 €
100 pcs.
0.1321 €
300 pcs.
0.0940 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, KSH475M063S1A5C11K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Filter Property Value
Version polar
Capacity 4.7 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 30 mA
Design radial
Grid 2 mm
diameter 5 mm
Length 11 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes