KSH228M016S1A5L20K | Teapo

Electrolytic capacitor, 2200 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, KSH228M016S1A5L20K

Order No.: 11D5432
EAN: 4099879867223
MPN:
KSH228M016S1A5L20K
Series: SH
KSH228M016S1A5L20K Teapo Electrolytic Capacitors Image 1
KSH228M016S1A5L20K Teapo Electrolytic Capacitors Image 2
KSH228M016S1A5L20K Teapo Electrolytic Capacitors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3927 €
500 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, KSH228M016S1A5L20K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Filter Property Value
Version polar
Capacity 2200 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
Ripple current 1.05 A
Design radial
Grid 5 mm
diameter 13 mm
Length 20 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes