KSH227M016S1A5G11K | Teapo

Electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, KSH227M016S1A5G11K

Order No.: 11D5427
EAN: 4099879867179
MPN:
KSH227M016S1A5G11K
Series: SH
KSH227M016S1A5G11K Teapo Electrolytic Capacitors Image 1
KSH227M016S1A5G11K Teapo Electrolytic Capacitors Image 2
KSH227M016S1A5G11K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 457 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
10 pcs.
0.1725 €
50 pcs.
0.1285 €
250 pcs.
0.1119 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, KSH227M016S1A5G11K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
Ripple current 220 mA
Design radial
Grid 3.5 mm
diameter 8 mm
Length 11 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes