KSH226M450S1U5M32K | Teapo
Electrolytic capacitor, 22 µF, 450 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, KSH226M450S1U5M32K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available: 31 pcs.
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1301 €
50 pcs.
1.8683 €
250 pcs.
1.6065 €
1000 pcs.
1.4161 €
2500 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, KSH226M450S1U5M32K, TEAPO
Lead-Aluminum electrolytic capacitor
Features
- High CV product
- High rated voltage
- RoHS-compatible
- Long useful life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±20 % | |
| Ripple current | 150 mA | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16 mm | |
| Length | 32 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |