KSH225M450S1G5H12K | Teapo
Electrolytic capacitor, 2.2 µF, 450 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSH225M450S1G5H12K
Unit Price (€ / pc.)
0.6545 € *
Available: 1,433 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.4046 €
50 pcs.
0.2939 €
250 pcs.
0.2463 €
1000 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, KSH225M450S1G5H12K, TEAPO
Lead-Aluminum electrolytic capacitor
Features
- High CV product
- High rated voltage
- RoHS-compatible
- Long useful life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±20 % | |
| Ripple current | 37 mA | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 12 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |