KSH225M063S1A5C11K | Teapo

Electrolytic capacitor, 2.2 µF, 63 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, KSH225M063S1A5C11K

Order No.: 11D5442
EAN: 4099879867315
MPN:
KSH225M063S1A5C11K
Series: SH
KSH225M063S1A5C11K Teapo Electrolytic Capacitors Image 1
KSH225M063S1A5C11K Teapo Electrolytic Capacitors Image 2
KSH225M063S1A5C11K Teapo Electrolytic Capacitors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1059 € *
Available: 911 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1059 €
10 pcs.
0.0762 €
100 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, KSH225M063S1A5C11K, TEAPO

Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Filter Property Value
Version polar
Capacity 2.2 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 75 mA
Design radial
Grid 2 mm
diameter 5 mm
Length 11 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes