KSH108M035S1G5L25K | Teapo

Electrolytic capacitor, 1000 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, KSH108M035S1G5L25K

Order No.: 11D5439
EAN: 4099879867292
MPN:
KSH108M035S1G5L25K
Series: SH
KSH108M035S1G5L25K Teapo Electrolytic Capacitors Image 1
KSH108M035S1G5L25K Teapo Electrolytic Capacitors Image 2
KSH108M035S1G5L25K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 687 pcs.
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
0.7616 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, KSH108M035S1G5L25K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Filter Property Value
Version polar
Capacity 1000 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
Ripple current 900 mA
Design radial
Grid 5 mm
diameter 13 mm
Length 25 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes