KSH106M350S1A5H15K | Teapo

Electrolytic capacitor, 10 µF, 350 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSH106M350S1A5H15K

Order No.: 11D5455
EAN: 4099879867445
MPN:
KSH106M350S1A5H15K
Series: SH
KSH106M350S1A5H15K Teapo Electrolytic Capacitors Image 1
KSH106M350S1A5H15K Teapo Electrolytic Capacitors Image 2
KSH106M350S1A5H15K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 297 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.5474 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, KSH106M350S1A5H15K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Filter Property Value
Version polar
Capacity 10 µF
Rated voltage (DC) 350 V
Tolerance ±20 %
Ripple current 80 mA
Design radial
Grid 5 mm
diameter 10 mm
Length 15 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes