KSG227M160S1U5M32K | Teapo

Electrolytic capacitor, 220 µF, 160 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, KSG227M160S1U5M32K

Order No.: 11D5206
EAN: 4099879866370
MPN:
KSG227M160S1U5M32K
SG160M0220
Series: SG
KSG227M160S1U5M32K Teapo Electrolytic Capacitors Image 1
KSG227M160S1U5M32K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
85.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.8568 €

Electrolytic capacitor, insulated aluminum can, type SG.

Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C

Rated voltage 160 VDC, type SG 160.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 160 V
Tolerance ±20 %
Ripple current 960 mA
Design radial
Grid 7.5 mm
diameter 16 mm
Length 32 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes