KSG107M400S1A5N40K | Teapo
Electrolytic capacitor, 100 µF, 400 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, KSG107M400S1A5N40K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4264 € *
Available: 600 pcs.
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.7838 €
100 pcs.
4.1769 €
250 pcs.
4.0341 €
1000 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type SG.
Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C
Rated voltage 400 VDC, type SG 400.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| Ripple current | 545 mA | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 18 mm | |
| Length | 40 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |