KSG106M450S1G5L20K | Teapo
Electrolytic capacitor, 10 µF, 450 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, KSG106M450S1G5L20K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: On Request
Electrolytic capacitor, insulated aluminum can, type SG.
Wire connections on one side, for vertical PCB mounting. Useful life 5000 h at +105 °C
Rated voltage 450 VDC, type SG 450.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±20 % | |
| Ripple current | 110 mA | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 13 mm | |
| Length | 20 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |