KSE159M6R3S1UBN36K | Teapo
Electrolytic capacitor, 15000 µF, 6.3 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, KSE159M6R3S1UBN36K
Discontinued
Unit Price (€ / pc.)
0.8211 € *
Available: 200 pcs.
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8211 €
25 pcs.
0.7378 €
125 pcs.
0.6664 €
500 pcs.
0.6069 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Teapo SE.
With radial connections
Rated voltage 6.3 VDC, type SE 006.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 15000 µF | |
| Rated voltage (DC) | 6.3 V | |
| Tolerance | ±20 % | |
| Ripple current | 2.1 A | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 18 mm | |
| Length | 36 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |