KS7226M016S1A5B07K | Teapo
Electrolytic capacitor, 22 µF, 16 V (DC), ±20 %, radial, pitch 1.5 mm, Ø 4 mm, KS7226M016S1A5B07K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Available: 2,154 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1940 €
10 pcs.
0.1702 €
100 pcs.
0.1214 €
300 pcs.
0.0857 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type SS.
With radial connections
Rated voltage 16 VDC, type SS 16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| Ripple current | 36 mA | |
| Design | radial | |
| Grid | 1.5 mm | |
| diameter | 4 mm | |
| Length | 7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |