9-1879663-4 | TE Connectivity
Metal film resistor, 1 kΩ, 0.25 W, ±0.1 %, 9-1879663-4
Order No.: 39P9761
EAN: 4099879693372
MPN:
9-1879663-4
H81K0BYA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Available: 46 pcs.
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
25 pcs.
1.0710 €
50 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film resistor, 9-1879663-4, TE Connectivity
The 9-1879663-4 meets the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.
Features
- Ultra-Precision down to 0.05 %
- Low TCR down to 5 ppm/°C
- Long term stability
- Up to 1 Watt at 70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.25 W | |
| Design | axial | |
| Assembly | THT | |
| Version | thin film resistor | |
| Temperature coefficient | ±15 ppm/K | |
| Isolation voltage | 350 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.5 mm | |
| Length | 7.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | US |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |