8-1625966-0 | TE Connectivity
Wirewound resistor, 47 Ω, 16 W, ±5 %, 8-1625966-0
Order No.: 39P5201
EAN: 4099879693006
MPN:
8-1625966-0
HSA1047RJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 23 Weeks
Chassis mounting, Wirewound resistor type 8-1625966-0, TE Connectivity
The 8-1625966-0 is extremely stable, high quality wire wound resistors capable of dissipating High power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability.
FEATURES
- Established product with proven reliability
Technical data
- Resistance: 47 Ω
- Power: 16 W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 Ω | |
| Tolerance | ±5 % | |
| Power | 16 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 265 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 21 mm | |
| Width | 21 mm | |
| Height | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |