8-1625890-1 | TE Connectivity
Metal oxide film resistor, 3.3 Ω, 2 W, ±5 %, 8-1625890-1
Order No.: 39P6866
EAN: 4099879693235
MPN:
8-1625890-1
ROX2SJ3R3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0583 € *
Available in 12 Days: 15,000 pcs. - if ordered today
Axial, Metal oxide resistor type 8-1625890-1, TE Connectivity
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. It is recommended for use in applications such as line protection etc.
FEATURES
- High power with small size for space saving
- Excellent long term stability
- Complete flameproof construction
- Controlled temperature capability
Technical data
- Resistance: 3.3 Ω
- Power: 2 W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 3.3 Ω | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±350 ppm/K | |
| Isolation voltage | 350 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 235 °C | |
| diameter | 5.5 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |