7-1623930-4 | TE Connectivity
Resistor, 2.2 Ω, 0.33 W, ±5 %, 7-1623930-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0143 € *
Available in 12 Days: 12,540 pcs. - if ordered today
Chip resistor, 7-1623930-4, TE Connectivity
The 7-1623930-4 is a thin film resistor of carbon, deposited onto a high thermal conductivity ceramic core. This product's tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.
Features
- Low cost -high reliability
- High power to size ratio
Applications
- Communications
- Measurement
- Computing
- Audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.2 Ω | |
| Tolerance | ±5 % | |
| Power | 0.33 W | |
| Design | axial | |
| Assembly | THT | |
| Version | carbon film resistor | |
| Temperature coefficient | 350 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.5 mm | |
| Length | 6.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |