5-1625984-0 | TE Connectivity
Wirewound resistor, 33 Ω, 50 W, ±5 %, 5-1625984-0
Order No.: 39P5331
EAN: 4099879693044
MPN:
5-1625984-0
HSA5033RJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available: 21 pcs.
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
25 pcs.
4.5220 €
50 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis mounting, Wirewound resistor type 5-1625984-0, TE Connectivity
The 5-1625984-0 is extremely stable, high quality wire wound resistors capable of dissipating High power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability.
FEATURES
- Established product with proven reliability
Technical data
- Resistance: 33 Ω
- Power: 50 W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 33 Ω | |
| Tolerance | ±5 % | |
| Power | 50 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 1.25 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 51 mm | |
| Width | 30 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |