5-1625971-6 | TE Connectivity

Wirewound resistor, 50 Ω, 25 W, ±5 %, 5-1625971-6

Order No.: 39P5250
EAN: 4099879693013
MPN:
5-1625971-6
HSA2550RJ
5-1625971-6 TE Connectivity Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
303.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.0345 €

Chassis mounting, Wirewound resistor type 5-1625971-6, TE Connectivity

The 5-1625971-6 is extremely stable, high quality wire wound resistors capable of dissipating High power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability

FEATURES

  • Established product with proven reliability

Technical data

  • Resistance: 50 Ω
  • Power: 25 W
  • Tolerance: ±5 %
Technical specifications
Filter Property Value
ohmic resistance 50 Ω
Tolerance ±5 %
Power 25 W
Design chassis
Assembly chassis mounting
Version wirewound resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
Length 29 mm
Width 28 mm
Height 15 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes