4-1879451-1 | TE Connectivity
Wirewound resistor, 30 Ω, 600 W, ±5 %, 4-1879451-1
Order No.: 39P5931
EAN: 4099879693136
MPN:
4-1879451-1
TE600B30RJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.8728 € *
Available in 12 Days: 3 pcs. - if ordered today
Bracket, Wirewound resistor type 4-1879451-1, TE Connectivity
The TE range of flameproof coated tubular ceramic core resistors use both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.
FEATURES
- Flameproof construction – UL94V coating
- Custom terminations
- Up to 2500 W power rating in free air
Technical data
- Resistance: 30 Ω
- Power: 600 W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 30 Ω | |
| Tolerance | ±5 % | |
| Power | 600 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±440 ppm/K | |
| Isolation voltage | 2.5 kV | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 225 °C | |
| diameter | 40 mm | |
| Length | 389 mm | |
| Height | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |