4-1623933-8 | TE Connectivity

Resistor, 5.6 MΩ, 0.5 W, ±5 %, 4-1623933-8

Order No.: 71P8685
MPN:
4-1623933-8
Series: CFR
4-1623933-8 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available in 5 Days: 6,000 pcs. - if ordered today
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0309 €

Chip resistor, 4-1623933-8, TE Connectivity

The 4-1623933-8 is a thin film resistor of carbon, deposited onto a high thermal conductivity ceramic core. This product's tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.

Features

  • Low cost -high reliability
  • High power to size ratio

Applications

  • Communications
  • Measurement
  • Computing
  • Audio
Technical specifications
Filter Property Value
ohmic resistance 5.6 MΩ
Tolerance ±5 %
Power 0.5 W
Design axial
Assembly THT
Version carbon film resistor
Temperature coefficient -1200/+0 ppm/K
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 3 mm
Length 9 mm
Logistics
Property Value
Customs tariff number 85331000
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes