3-1630019-6 | TE Connectivity
Wirewound resistor, 4.7 Ω, 200 W, ±5 %, 3-1630019-6
Order No.: 39P5452
EAN: 4099879693082
MPN:
3-1630019-6
HSC2004R7J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6365 € *
Available in 12 Days: 10 pcs. - if ordered today
Chassis mounting, Wirewound resistor type 3-1630019-6, TE Connectivity
The 3-1630019-6 is extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability.
FEATURES
- Established product with proven reliability
Technical data
- Resistance: 4.7 Ω
- Power: 200 W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 Ω | |
| Tolerance | ±5 % | |
| Power | 200 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 1.9 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 90 mm | |
| Width | 73 mm | |
| Height | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |