3-1630012-1 | TE Connectivity

Wirewound resistor, 150 Ω, 150 W, ±5 %, 3-1630012-1

Order No.: 39P5417
EAN: 4099879693068
MPN:
3-1630012-1
HSC150150RJ
3-1630012-1 TE Connectivity Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
2 pcs.
23.3240 €
5 pcs.
21.9079 €
10 pcs.
20.3609 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis mounting, Wirewound resistor type 3-1630012-1, TE Connectivity

The 3-1630012-1 is extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability.

FEATURES

  • Low resistance, low inductance and higher voltage
  • Versatile product
  • Largest range on the market

Technical data

  • Resistance: 150 Ω
  • Power: 150 W
  • Tolerance: ±5 %
Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±5 %
Power 150 W
Design chassis
Assembly chassis mounting
Version wirewound resistor
Temperature coefficient ±30 ppm/K
Isolation voltage 2.5 kV
min. operating temperature -55 °C
max. operating temperature 200 °C
Length 98 mm
Width 47.5 mm
Height 26 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes