3-1625985-4 | TE Connectivity

Wirewound resistor, 25 Ω, 50 W, ±5 %, 3-1625985-4

Order No.: 39P5500
EAN: 4099879693105
MPN:
3-1625985-4
NHSA5025RJ
3-1625985-4 TE Connectivity Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
581.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.8191 €

Chassis mounting, Wirewound resistor type 3-1625985-4, TE Connectivity

The 3-1625985-4 is extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability.

FEATURES

  • Established product with proven reliability

Technical data

  • Resistance: 25 Ω
  • Power: 50 W
  • Tolerance: ±5 %
Technical specifications
Filter Property Value
ohmic resistance 25 Ω
Tolerance ±5 %
Power 50 W
Design chassis
Assembly chassis mounting
Version wirewound resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 1.25 kV
min. operating temperature -55 °C
max. operating temperature 200 °C
Length 51 mm
Width 30 mm
Height 17 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes