3-1625958-3 | TE Connectivity
Thick film resistor, 500 kΩ, 2 W, ±1 %, 3-1625958-3
Order No.: 39P2934
EAN: 4099879692962
MPN:
3-1625958-3
HB1500KFZRE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: 22 Weeks
Radial, Thick film resistor type 3-1625958-3, TE Connectivity
The 3-1625958-3 is a tough epoxy coated high voltage resistor, with Axial or radial leads, values up to 1G Ohm and an operational voltage to 20 kV as standard and 30 kV to order. This resistor is made from quality materials for optimum reliability and stability.
FEATURES
- High ratio of size to power
- Low inductance
- Established product with proven reliability
Technical data
- Resistance: 500 kΩ
- Power: 2 W
- Tolerance: ±1 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 500 kΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | radial | |
| Assembly | THT | |
| Version | thick film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| Isolation voltage | 7.5 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 26.5 mm | |
| Width | 3 mm | |
| Height | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |