3-1622796-4 | TE Connectivity
Thin film resistor, 5.62 kΩ, 0.25 W, ±0.1 %, 3-1622796-4
Order No.: 40P1495
EAN: 4099879694416
MPN:
3-1622796-4
YR1B5K62CC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 16 Weeks
Axial, Thin film resistor type 3-1622796-4, TE Connectivity
The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. It is tested for value and tolerance.
FEATURES
- Metal film resistors have excellent stability under load and severe environmental conditions
- Precision metal film resistors with tolerance to 0.1 % and temperature coefficients to 15 ppm
Technical data
- Resistance: 5.62 kΩ
- Power: 0.25 W
- Tolerance: ±0.1 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 5.62 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.25 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±15 ppm/K | |
| Isolation voltage | 250 V | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.3 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |