2176248-8 | TE Connectivity
Resistor, 15 Ω, 250 W, ±5 %, 2176248-8
Order No.: 71P5250
EAN: 4099889794618
MPN:
2176248-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.9673 € *
Available in 12 Days: 49 pcs. - if ordered today
Total Price:
207.87 € *
Price list
Quantity
Price per unit*
4 pcs.
51.9673 €
10 pcs.
50.9915 €
*incl. VAT plus shipping costs
Subject to prior sale
Low power resistor, 2176248-8, TE Connectivity
The 2176248-8 is a high quality, high stability Aluminium housed low profile Power resistors designed for direct heat sink attachment. This product has excellent heat transfer and small dimensions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 15 Ω | |
| Tolerance | ±5 % | |
| Power | 250 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±260 ppm/K | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 250 °C | |
| Length | 180 mm | |
| Width | 80 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |