2-2176416-8 | TE Connectivity
Resistor, 680 Ω, 9 W, ±5 %, 2-2176416-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Available in 12 Days: 1,324 pcs. - if ordered today
Film resistor, 2-2176416-8, TE Connectivity
The 2-2176416-8 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Features
- High power with small size for space saving
- Excellent long term stability
- Controlled temperature capability
- Solvent Resistant Coat and Code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 680 Ω | |
| Tolerance | ±5 % | |
| Power | 9 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 8.5 mm | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |