2-2176412-1 | TE Connectivity

Resistor, 36 Ω, 5 W, ±5 %, 2-2176412-1

Order No.: 71P5808
MPN:
2-2176412-1
Series: ROX
2-2176412-1 TE Connectivity Wirewound Resistors Image 1
2-2176412-1 TE Connectivity Wirewound Resistors Image 2
2-2176412-1 TE Connectivity Wirewound Resistors Image 3
2-2176412-1 TE Connectivity Wirewound Resistors Image 4
2-2176412-1 TE Connectivity Wirewound Resistors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.357 €

Film resistor, 2-2176412-1, TE Connectivity

The 2-2176412-1 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.

Features

  • High power with small size for space saving
  • Excellent long term stability
  • Controlled temperature capability
  • Solvent Resistant Coat and Code
Technical specifications
Filter Property Value
ohmic resistance 36 Ω
Tolerance ±5 %
Power 5 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±350 ppm/K
diameter 6.5 mm
Length 17.5 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes