2-1879448-5 | TE Connectivity
Wirewound resistor, 100 Ω, 300 W, ±5 %, 2-1879448-5
Order No.: 39P5907
EAN: 4099879693112
MPN:
2-1879448-5
TE300B100RJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.8050 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
70.81 € *
Price list
Quantity
Price per unit*
1 pcs.
70.8050 €
2 pcs.
66.2354 €
5 pcs.
62.2251 €
10 pcs.
57.8459 €
*incl. VAT plus shipping costs
Subject to prior sale
Wirewound resistor, 2-1879448-5, TE Connectivity
Features
- Up to 2500 W power rating in free air
- Flameproof construction
Applications
- Large electrical and production machinery
- Load test simulation
- Motor start / stop cycles
- Dynamic braking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 Ω | |
| Tolerance | ±5 % | |
| Power | 300 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±440 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 225 °C | |
| diameter | 40 mm | |
| Length | 326 mm | |
| Height | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |