2-1625892-6 | TE Connectivity

Metal oxide film resistor, 1 Ω, 3 W, ±5 %, 2-1625892-6

Order No.: 39P6916
EAN: 4099879693266
MPN:
2-1625892-6
ROX3SJ1R0
2-1625892-6 TE Connectivity Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1488 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
297.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1488 €

Metal oxide resistor, 2-1625892-6, TE Connectivity

The resistive element of 2-1625892-6 comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.

Features

  • High power with small size for space saving
  • Excellent long term stability
  • Complete flameproof construction
  • Controlled temperature capability
  • Solvent resistant coat and code
Technical specifications
Filter Property Value
ohmic resistance 1 Ω
Tolerance ±5 %
Power 3 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±350 ppm/K
Isolation voltage 350 V
min. operating temperature -55 °C
max. operating temperature 235 °C
diameter 5.5 mm
Length 16 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin US
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes