2-1625890-7 | TE Connectivity
Metal oxide film resistor, 1 Ω, 2 W, ±5 %, 2-1625890-7
Order No.: 39P6840
EAN: 4099879693228
MPN:
2-1625890-7
ROX2SJ1R0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Metal oxide resistor, 2-1625890-7, TE Connectivity
The resistive element of 2-1625890-7 comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Features
- High power with small size for space saving
- Excellent long term stability
- Complete flameproof construction
- Controlled temperature capability
- Solvent resistant coat and code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 Ω | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±350 ppm/K | |
| Isolation voltage | 350 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 235 °C | |
| diameter | 5.5 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | US |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |