2-1625886-1 | TE Connectivity
Metal oxide film resistor, 4.7 kΩ, 1 W, ±5 %, 2-1625886-1
Order No.: 39P6792
EAN: 4099879693181
MPN:
2-1625886-1
ROX1SJ4K7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0666 € *
Available: 2,200 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
50 pcs.
0.0619 €
100 pcs.
0.0571 €
250 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide resistor, 2-1625886-1, TE Connectivity
The resistive element of 2-1625886-1 comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Features
- High power with small size for space saving
- Excellent long term stability
- Complete flameproof construction
- Controlled temperature capability
- Solvent resistant coat and code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 kΩ | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±350 ppm/K | |
| Isolation voltage | 350 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 235 °C | |
| diameter | 3.5 mm | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | MX |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |